M39019/03-230S
Sensata / AIRPAXCircuit Breaker Magnetic 2Pole 5A 240VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/03-230S
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The Airpax/Sensata M39019/03-230S is a high-quality circuit breaker designed for reliable protection in both AC and DC electrical systems. This 2-pole magnetic circuit breaker is capable of handling currents up to 5A, making it suitable for a wide range of applications. With a voltage rating of 240VAC for AC circuits and 50VDC for DC circuits, this circuit breaker ensures safe and efficient operation. Its compact design and durable construction make it ideal for use in various industrial, commercial, and automotive settings. Trust the Airpax/Sensata M39019/03-230S circuit breaker to provide exceptional performance and peace of mind for your electrical protection needs.
Search Keywords:
M3901903230S
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$784.66
$784.660
3
$567.77
$1,703.310
6
$431.11
$2,586.660
12
+
$424.65
$5,095.800
Product Guides
CUSTOMERS
ALSO BOUGHT
M39024/10-02
Test point - Panel JACK - .080" threaded turret - Gold plated brass - 10 A - Red
2125H-BLK-C3
Cable Assembly AC Power 2.5m CEE 7/VII to C13 3 to 3 POS M-F 17AWG
CCKP01-AC-3
Coding Key - Straight - Aluminum Alloy - Gold - VITA 1.6 - Free Connector - 01 Connector E...
CCKJ01-ZA-3
Coding Key - Straight - Aluminum Alloy - Gold - VITA 1.6 - Fixed Connector - 01 Connector ...
CCKJ32-ZA-3
Coding Key - Straight - Aluminum Alloy - Gold - VITA 1.6 - Fixed Connector - 32 Connector ...