M39019/03-231S
Sensata / AIRPAXCircuit Breaker Magnetic 2Pole 5A 240VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/03-231S
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The AIRPAX / SENSATA part M39019/03-231S is a reliable and high-performance circuit breaker suitable for various applications. This 2-pole magnetic circuit breaker is designed to handle a maximum current of 5A and can be used in both AC and DC circuits with voltage ratings of 240VAC and 50VDC respectively. With its robust construction and precise magnetic trip mechanism, it provides effective protection against overloads and short circuits. This circuit breaker is commonly used in electrical panels, industrial equipment, and automotive applications where reliable and safe circuit protection is essential.
Search Keywords:
M3901903231S
IN STOCK:
50
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$725.48
$725.480
3
$714.60
$2,143.800
6
$703.88
$4,223.280
12
+
$445.80
$5,349.600
Product Guides