M39019/03-249
Sensata / AIRPAXCircuit Breaker Magnetic 2Pole 10A 240VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/03-249
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
Hook
Operating Temperature:
N/A
Mounting:
Panel Mount
The AIRPAX / SENSATA part M39019/03-249 is a high-quality circuit breaker designed for reliable operation in various applications. This 2-pole circuit breaker has a maximum current rating of 10A and is capable of handling voltages up to 240VAC or 50VDC. Its magnetic tripping mechanism ensures quick and precise breaker response in the event of an overload or short circuit. With its rugged construction and efficient performance, this circuit breaker is the ideal choice for ensuring safety and protection in electrical systems.
Search Keywords:
M3901903249
IN STOCK:
58
Can Ship immediately
Factory Lead-Time
6 Weeks
Product Guides
CUSTOMERS
ALSO BOUGHT
M39019/05-209
Circuit Breaker Magnetic 3Pole 0.5A 240VAC/50VDC
M39019/05-230
Circuit Breaker Magnetic 3Pole 5A 240VAC/50VDC
M39024/10-02
Test point - Panel JACK - .080" threaded turret - Gold plated brass - 10 A - Red
MS91528-2P2B
Switch Access Rotary Switch Knob
39TB02F
Conn Terminal Block 4 POS 14.3mm Screw Panel Mount 30A