M39019/03-249S
Sensata / AIRPAXCircuit Breaker Magnetic 2Pole 10A 240VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/03-249S
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
3
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The AIRPAX / SENSATA part M39019/03-249S is a reliable and resilient circuit breaker that is designed for use in various electrical systems. With its magnetic mechanism, this 2-pole breaker offers efficient and effective protection against overcurrent and short circuit conditions in both AC and DC circuits. It has a maximum voltage rating of 240VAC and 50VDC, making it suitable for a wide range of applications. With a current rating of 10A, this circuit breaker ensures optimal performance and safety. Trust the AIRPAX / SENSATA M39019/03-249S for its superior quality and performance in safeguarding your electrical systems against potential faults.
Search Keywords:
M3901903249S
IN STOCK:
31
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1,445.91
$1,445.910
3
+
$754.74
$2,264.220
DOWNLOADS