M39019/03-257S
Sensata / AIRPAXCircuit Breaker Magnetic 2Pole 20A 240VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/03-257S
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
3
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The AIRPAX / SENSATA part M39019/03-257S is a reliable and versatile circuit breaker designed to provide protection for electrical circuits. This magnetic 2-pole breaker is capable of handling a maximum current of 20A and can be used in both 240VAC and 50VDC applications. With its compact size and durable construction, this circuit breaker offers reliable performance and ensures the safety of your electrical system. It is an excellent choice for various industrial, commercial, and residential applications where circuit protection is essential.
Search Keywords:
M3901903257S
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1,284.73
$1,284.730
3
+
$821.64
$2,464.920
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
HPDEB-15SAT-F2
Conn High Density D-Sub SKT 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port
521-9210F
LED Uni-Color Green 565nm 2-Pin T-1 Bulk
585-1225F
High beam LED Module
586-1101-101F
LED Modules Uni-Color Red 639nm 2-Pin
202K142-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer