M39019/03-258
Sensata / AIRPAXCircuit Breaker Magnetic 2Pole 20A 240VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/03-258
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Hook
Operating Temperature:
N/A
Mounting:
Panel Mount
The AIRPAX / SENSATA part M39019/03-258 is a reliable and durable circuit breaker suitable for various applications. It is a 2-pole magnetic circuit breaker designed to handle a maximum current of 20A, making it ideal for use in both AC and DC circuits. With a voltage rating of 240VAC for AC circuits and 50VDC for DC circuits, this circuit breaker provides effective protection against overloads and short circuits. Its compact design allows for easy installation and space-saving in electrical panels or systems. Trust the quality and performance of the AIRPAX / SENSATA part M39019/03-258 to ensure the safety and efficiency of your electrical applications.
Search Keywords:
M3901903258
Possible Replacement options available. See Alternatives
IN STOCK:
56
Can Ship immediately
Factory Lead-Time
6 Weeks
Product Guides