help desk software
DATA SHEET

M39019/03-327S

Sensata / AIRPAX

Circuit Breaker Magnetic 2Pole 7.5A 240VAC/50VDC .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/03-327S
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
2
Current Rating:
7.5 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The AIRPAX / SENSATA part M39019/03-327S is a reliable and durable 2-pole circuit breaker designed to ensure the safety and protection of electrical circuits. With a rating of 7.5A at 240VAC and 50VDC, this magnetic circuit breaker is capable of effectively interrupting current flow and preventing overloads or short circuits. Its compact size makes it suitable for various applications where space is limited. This circuit breaker is constructed with high-quality materials, ensuring longevity and reliability. Trust the AIRPAX / SENSATA M39019/03-327S to provide reliable circuit protection for your electrical systems.
Search Keywords:
M3901903327S
IN STOCK: 8
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,443.45
$1,443.450
3 +
$1,138.55
$3,415.650
Tools/3D Models
Product Guides