M39019/03-333S
Sensata / AIRPAXCircuit Breaker Magnetic 2Pole 10A 240VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/03-333S
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
3
Package Type:
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The AIRPAX / SENSATA part M39019/03-333S is a reliable and durable circuit breaker designed for various electrical applications. With its 2Pole configuration, this magnetic circuit breaker ensures efficient protection and safety. It has a current rating of 10A and can handle voltages up to 240VAC and 50VDC. This robust circuit breaker is suitable for a wide range of electrical systems and offers reliable performance. Whether it's protecting electrical equipment or maintaining a stable power supply, the M39019/03-333S circuit breaker is an ideal choice.
Search Keywords:
M3901903333S
IN STOCK:
39
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$900.94
$900.940
3
$887.42
$2,662.260
6
$520.88
$3,125.280
12
+
$469.90
$5,638.800
DOWNLOADS