help desk software

M39019/04-209

Sensata / AIRPAX

Circuit Breaker Magnetic 2Pole 0.5A 240VAC/50VDC .. see full description

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/04-209
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
3
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
2
Current Rating:
0.5 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Panel Mount
The AIRPAX/Sensata M39019/04-209 is a high-quality circuit breaker designed for use in a wide range of applications. This two-pole breaker provides reliable protection against overcurrent and short circuit events, ensuring the safety and integrity of your electrical systems.With a rating of 0.5A, this breaker is capable of handling currents up to 240VAC and 50VDC. Its magnetic trip mechanism quickly responds to abnormal current conditions, immediately interrupting the circuit to prevent damage to connected equipment.Constructed with durable materials, the M39019/04-209 is built to withstand the rigors of everyday use. Its compact design allows for easy installation in tight spaces, making it ideal for both residential and commercial applications.Whether you need a circuit breaker for your home, office, or industrial facility, the AIRPAX/Sensata M39019/04-209 offers exceptional performance and reliability. Trust in its superior design and craftsmanship to protect your electrical systems and keep them running smoothly.
Search Keywords:
M3901904209
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,450.57
$1,450.570
3 +
$687.51
$2,062.530
DOWNLOADS