M39019/04-215S
Sensata / AIRPAXCircuit Breaker Magnetic 2Pole 1A 240VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/04-215S
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
2
Current Rating:
1 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The AIRPAX / SENSATA part M39019/04-215S is a reliable and versatile circuit breaker that provides efficient protection and control for electrical circuits. With its magnetic 2-pole design, it ensures enhanced performance and safety. This circuit breaker has a 1A rating, allowing it to handle various loads and applications. It is capable of handling voltages up to 240VAC/50VDC, making it suitable for a wide range of electrical systems. Trustworthy and durable, the M39019/04-215S is an excellent choice for maintaining the integrity and reliability of your electrical circuits.
Search Keywords:
M3901904215S
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1,357.99
$1,357.990
3
+
$871.21
$2,613.630
Product Guides
CUSTOMERS
ALSO BOUGHT
M39019/02-215S
Circuit Breaker Magnetic 1Pole 1A 240VAC/50VDC
M39019/04-218S
Circuit Breaker Magnetic 2Pole 2A 240VAC/50VDC
M39019/02-218S
Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 2A - 250VAC - 50VDC - Sealed - Not I...
M39019/04-248S
Circuit Breaker HydMag 2 pl 50VDC/250VAC 10A aux sw | Sensata - Airpax M39019/04-248S
M39019/04-230S
Circuit Breaker Magnetic 2Pole 5A 240VAC/50VDC