M39019/04-218S
Sensata / AIRPAXCircuit Breaker Magnetic 2Pole 2A 240VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/04-218S
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
2
Current Rating:
2 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The AIRPAX / SENSATA M39019/04-218S is a magnetic circuit breaker designed with two poles, making it apt for a variety of applications. With a current rating of 2A, this circuit breaker ensures reliable protection in both AC and DC environments, handling voltages of up to 240VAC and 50VDC. Its compact design and efficiency make it an ideal choice for industrial and commercial settings where electrical safety is paramount. Trust the M39019/04-218S to safeguard your circuits with its exceptional performance and durable construction.
Search Keywords:
M3901904218S
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1,453.31
$1,453.310
3
+
$1,147.01
$3,441.030
Product Guides
CUSTOMERS
ALSO BOUGHT
M39019/02-215S
Circuit Breaker Magnetic 1Pole 1A 240VAC/50VDC
M39019/04-215S
Circuit Breaker Magnetic 2Pole 1A 240VAC/50VDC
M39019/02-218S
Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 2A - 250VAC - 50VDC - Sealed - Not I...
M39019/04-248S
Circuit Breaker HydMag 2 pl 50VDC/250VAC 10A aux sw | Sensata - Airpax M39019/04-248S
M39019/04-230S
Circuit Breaker Magnetic 2Pole 5A 240VAC/50VDC