M39019/04-230S
Sensata / AIRPAXCircuit Breaker Magnetic 2Pole 5A 240VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/04-230S
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The AIRPAX / SENSATA M39019/04-230S is a reliable 2-pole circuit breaker with a magnetic trip mechanism. This high-quality component is designed to handle currents of up to 5A and can safely interrupt both 240VAC and 50VDC circuits. Its durable construction and precise operation make it an ideal choice for protecting electrical systems in a variety of applications.
Search Keywords:
M3901904230S
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1,357.99
$1,357.990
3
+
$871.86
$2,615.580
Product Guides
CUSTOMERS
ALSO BOUGHT
M39019/02-215S
Circuit Breaker Magnetic 1Pole 1A 240VAC/50VDC
M39019/04-215S
Circuit Breaker Magnetic 2Pole 1A 240VAC/50VDC
M39019/02-218S
Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 2A - 250VAC - 50VDC - Sealed - Not I...
M39019/04-218S
Circuit Breaker Magnetic 2Pole 2A 240VAC/50VDC
M39019/04-321S
Circuit Breaker Magnetic 2Pole 5A 240VAC/50VDC