help desk software
DATA SHEET

M39019/04-255

Sensata / AIRPAX

Circuit Breaker Magnetic 2Pole 15A 240VAC/50VDC

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/04-255
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Magnetic 2Pole 15A 240VAC/50VDC
Search Keywords:
M3901904255
IN STOCK: 0
On Order:
5   can ship 12/19/24 
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,157.96
$1,157.960
3 +
$1,111.65
$3,334.950
Tools/3D Models
Product Guides