Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/04-321
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Magnetic 2Pole 5A 240VAC/50VDC
Search Keywords:
M3901904321
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1,187.83
$1,187.830
3
+
$1,143.84
$3,431.520
Product Guides