Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/05-206
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
3
Current Rating:
0.25 A
Terminal Design:
Hook
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Magnetic 3Pole 0.25A 240VAC/50VDC
Search Keywords:
M3901905206
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1,443.67
$1,443.670
3
+
$1,399.60
$4,198.800
Product Guides
CUSTOMERS
ALSO BOUGHT
1-66099-5
III+ PIN,18-16,TIN ,LP
IPR3SAD2
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount So...
IPR3SAD6
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount So...
87568-1694
Conn IDC Connector RCP 16 POS 1mm IDT RA Cable Mount Milli-Grid™ Tray
33-1265-BU
Conn TNC M Crimp ST Cable Mount Bulk