help desk software
DATA SHEET

M39019/05-209

Sensata / AIRPAX

Circuit Breaker Magnetic 3Pole 0.5A 240VAC/50VDC .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/05-209
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Package Type:
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
3
Current Rating:
0.5 A
Terminal Design:
Hook
Operating Temperature:
N/A
Mounting:
Panel Mount
The AIRPAX / SENSATA part M39019/05-209 is a reliable and efficient circuit breaker designed for various electrical applications. With its magnetic 3-pole configuration, this circuit breaker ensures the protection and safety of your electrical system. It has a rating of 0.5A, making it suitable for low current applications. Additionally, it can handle a voltage range of 240VAC and 50VDC, providing flexibility for different power sources. Trust the AIRPAX / SENSATA M39019/05-209 to safeguard your electrical circuits effectively.
Search Keywords:
M3901905209
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,131.95
$1,131.950
3 +
$1,097.40
$3,292.200
Tools/3D Models
Product Guides