Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/05-254
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
3
Current Rating:
15 A
Terminal Design:
Hook
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Magnetic 3Pole 15A 240VAC/50VDC
Search Keywords:
M3901905254
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1,432.71
$1,432.710
3
+
$1,397.37
$4,192.110
Product Guides