M39019/05-258S
Sensata / AIRPAXCircuit Breaker Magnetic 3Pole 20A 240VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/05-258S
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
3
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The AIRPAX / SENSATA M39019/05-258S is a powerful and reliable circuit breaker designed for a wide range of applications. This 3-pole breaker can handle up to 20A of current, making it capable of handling demanding electrical loads. With a voltage rating of 240VAC/50VDC, it provides optimal safety and protection for your electrical circuits. Its magnetic feature ensures quick and efficient tripping in the event of an overload or short circuit. Whether you need to protect residential or commercial electrical systems, this circuit breaker is an excellent choice for its durability and performance.
Search Keywords:
M3901905258S
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1,751.22
$1,751.220
3
$1,366.91
$4,100.730
6
+
$911.30
$5,467.800
Product Guides