M39019/06-236S
Sensata / AIRPAXCircuit Breaker Magnetic 3Pole 7A 240VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/06-236S
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
3
Current Rating:
7 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The AIRPAX/SENSATA M39019/06-236S is a reliable 3-pole circuit breaker designed for use in various electrical applications. This magnetic circuit breaker is rated for 7A at 240VAC or 50VDC, providing protection and control in critical situations. Its compact size and durable construction make it ideal for industrial and commercial settings where safety and performance are essential. Trust in the quality and effectiveness of this AIRPAX/SENSATA circuit breaker to safeguard your electrical systems.
Search Keywords:
M3901906236S
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1,908.71
$1,908.710
3
+
$1,604.33
$4,812.990
Product Guides