M39019/06-320
Sensata / AIRPAXCircuit Breaker Magnetic 3Pole 5A 240VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/06-320
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
3
Current Rating:
5 A
Terminal Design:
Hook
Operating Temperature:
N/A
Mounting:
Panel Mount
The AIRPAX / SENSATA M39019/06-320 is a reliable and durable circuit breaker designed with a magnetic 3-pole configuration. This 5A breaker is capable of handling up to 240VAC or 50VDC, making it suitable for a variety of applications where circuit protection is essential. Built to high industry standards, this circuit breaker is a dependable choice for ensuring the safety and efficiency of electrical systems.
Search Keywords:
M3901906320
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1,825.54
$1,825.540
3
+
$1,146.22
$3,438.660
Product Guides