M39019/06-339
Sensata / AIRPAXCircuit Breaker Magnetic 3Pole 20A 240VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M39019/06-339
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
240,50 VAC|VDC
Number of Poles:
3
Current Rating:
20 A
Terminal Design:
Hook
Operating Temperature:
N/A
Mounting:
Panel Mount
The AIRPAX / SENSATA M39019/06-339 is a reliable and high-performing three-pole circuit breaker. With a rating of 20A and capable of handling both 240VAC and 50VDC, this magnetic circuit breaker is suitable for a wide range of applications. Whether you need to protect electrical circuits in residential, commercial, or industrial settings, this circuit breaker offers reliable protection from overloads, short circuits, and other electrical faults. Its compact design and durable construction make it easy to install and ensure long-lasting performance. Trust the AIRPAX / SENSATA M39019/06-339 to safeguard your electrical systems effectively.
Search Keywords:
M3901906339
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1,729.99
$1,729.990
3
+
$1,028.04
$3,084.120
Product Guides