Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M55629/1-192
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Magnetic
Voltage Rating:
50 VDC
Number of Poles:
3
Current Rating:
3.5 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
DIN Rail
Life Cycle:
Discontinued
Circuit Breaker Magnetic 3Pole 3.5A
Search Keywords:
M556291192
This product is discontinued, but still in stock
IN STOCK:
7
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$228.63
$228.630
3
$202.34
$607.020
5
$132.64
$663.200
10
$126.02
$1,260.200
25
$119.70
$2,992.500
50
+
$101.86
$5,093.000
Product Guides