Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
M55629/5-103
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
3
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Stud Mount
Life Cycle:
Discontinued
Circuit Breaker Magnetic 3Pole 20A
Search Keywords:
M556295103
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$784.90
$784.900
3
$760.94
$2,282.820
5
$624.80
$3,124.000
10
$593.56
$5,935.600
25
$563.86
$14,096.500
50
+
$479.72
$23,986.000
Product Guides