Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
PGFM-211-B-A1-188
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Operating Temperature:
-35 to 66 °C
The AIRPAX / SENSATA PGFM-211-B-A1-188 is a highly efficient Ground Fault Protection Sensing Module. It is designed to accurately detect and protect against ground faults in various electrical systems. Offering advanced functionality and state-of-the-art technology, this module provides reliable and precise ground fault protection.Featuring a compact and robust construction, the PGFM-211-B-A1-188 module is built to withstand harsh environmental conditions. It incorporates advanced sensing techniques to identify ground faults quickly and efficiently, ensuring the safety and integrity of your electrical circuits.This sensing module offers ease of installation and flexible mounting options, making it suitable for a wide range of applications. It is commonly used in industrial, commercial, and residential settings where the prevention of ground faults is crucial for maintaining operational safety and preventing potential hazards.With its exceptional performance and high-quality design, the AIRPAX / SENSATA PGFM-211-B-A1-188 Ground Fault Protection Sensing Module is a reliable and cost-effective solution for optimal ground fault protection. Invest in this module to ensure the utmost safety and efficiency of your electrical systems.
Search Keywords:
PGFM211BA1188
IN STOCK:
33
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$213.76
$213.760
25
$201.61
$5,040.250
50
+
$198.59
$9,929.500
Product Guides
CUSTOMERS
ALSO BOUGHT
4798.9000
Power Entry Connector - With V-Lock Notch - Plug - 250 VAC - 16 A - Panel Mount - Quick Co...
G2R1SNAC110S
Power Relay 110VAC 10A SPDT(29x13x35.5)mm Socket
LEL12-1REC5-37583-30-G1-V
Circuit Breaker (Hydraulic Delay) - Two Pole - 30 A 240 VAC - Not Illuminated - Screw Term...
IUGN26-1REC5-39339-30-G1
Circuit Breaker MAG-HYDR Lever 30A