PGFS-73105
Sensata / AIRPAXGround Fault Circuit Interrupter-Permanent Splice .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
PGFS-73105
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
The LineGard™ 30 Amp Permanent Series is an industrial grade ground fault interrupter device designed and manufactured by North Shore Safety, Ltd., a leader in innovated safety products. The unique design offers the flexibility of splicing in protection of a GFCI anywhere within the length of the circuit run, making it ideal for both new and existing applications. Unlike breaker style GFCI’s which have limitations of circuit length from the service panel, the PFGS series can be integrated directly into a circuit or paired in tandem with an approved receptacle and enclosure.
Rated Current Up to 30 Amps or rating of wiring
device and/or cable
Horse Power 1HP@120 VAC, 3HP@240 VAC
Trip Level 5mA +/–1mA
Operating Frequency 60 Hz
Reset Type1 Automatic or Manual
Phase Dual voltage and 3 phase
Response Time 25mS max
Operating Temperature –35°C to 66°C
Operating Voltage Range 85% to 110% of rated VAC
Let-Go Voltage 60% of supply voltage
Open Neutral Protection Trips upon loss of neutral
Search Keywords:
PGFS73105
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$371.80
$371.800
3
$349.93
$1,049.790
5
$330.49
$1,652.450
10
$325.53
$3,255.300
15
+
$320.65
$4,809.750
Product Guides