help desk software
DATA SHEET

PP11-1-1.00A-OC-V

Sensata / AIRPAX

SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
PP11-1-1.00A-OC-V
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
1 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
IN STOCK: 3
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$43.53
$130.590
5
$30.34
$151.700
10
$18.92
$189.200
25
$9.19
$229.750
50
$8.96
$448.000
100
$8.83
$883.000
250
$8.56
$2,140.000
500 +
$8.27
$4,135.000
Tools/3D Models
Product Guides