PP11-2-3.00A-OB-V
Sensata / AIRPAXSNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
PP11-2-3.00A-OB-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
3 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
Search Keywords:
PP112300AOBV
IN STOCK:
40
Can Ship immediately
Minimum Order:
3
Multiple:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$20.80
$62.400
12
$17.15
$205.800
27
$14.75
$398.250
51
$13.95
$711.450
102
$13.09
$1,335.180
252
$12.62
$3,180.240
501
+
$11.93
$5,976.930
Product Guides