PP11-2-7.00A-XX-V
Sensata / AIRPAXSNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
PP11-2-7.00A-XX-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
7 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
Search Keywords:
PP112700AXXV
IN STOCK:
68
Can Ship immediately
Minimum Order:
3
Multiple:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$25.23
$75.690
12
$17.81
$213.720
27
$16.46
$444.420
51
$16.11
$821.610
102
$15.77
$1,608.540
252
$15.61
$3,933.720
501
+
$15.46
$7,745.460
Product Guides
CUSTOMERS
ALSO BOUGHT
CPP11-52-15.0A-OC-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
PP11-2-.500A-XX-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
PP11-2-3.00A-XX-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.