PP11-62-6.00A-OA-V
Sensata / AIRPAXSNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
PP11-62-6.00A-OA-V
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
6 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
Search Keywords:
PP1162600AOAV
IN STOCK:
149
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
$34.15
$102.450
5
$24.59
$122.950
10
$18.34
$183.400
25
$8.95
$223.750
50
$8.69
$434.500
100
$8.55
$855.000
250
$8.29
$2,072.500
500
+
$8.03
$4,015.000
Product Guides