help desk software
DATA SHEET

PP21-2-10.0A-OB-V

Sensata / AIRPAX

SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
PP21-2-10.0A-OB-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Number of Poles:
2
Current Rating:
10 A
The AIRPAX / SENSATA part PP21-2-10.0A-OB-V is from the SNAPAK® series, which is a range of snap-acting hydraulic magnetic circuit protectors designed for various applications. This specific part features a Push-Pull mechanism, making it easy to operate. With a maximum current rating of 10.0A, it provides reliable overcurrent protection. Whether used in industrial machinery, power distribution systems, or other electrical equipment, this circuit protector offers dependable performance and safety.
Search Keywords:
PP212100AOBV
IN STOCK: 91
Can Ship immediately
Minimum Order:
3
Multiple:
3
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$45.31
$135.930
6
$43.93
$263.580
12
$40.45
$485.400
27
$39.84
$1,075.680
51
$39.02
$1,990.020
102
$38.44
$3,920.880
252 +
$36.40
$9,172.800
Tools/3D Models
Product Guides