PR21-62F-7.50A-XX-V
Sensata / AIRPAXSNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
PR21-62F-7.50A-XX-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3
Package Type:
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
7.5 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA part PR21-62F-7.50A-XX-V is a highly reliable and efficient circuit protector from the SNAPAK® series. It features a snap-acting hydraulic magnetic mechanism and a convenient push-to-reset functionality, ensuring quick and seamless operation. Designed for optimal performance, this circuit protector is suitable for a wide range of applications. With its superior quality and durability, the PR21-62F-7.50A-XX-V provides reliable protection to your circuits and electrical systems.
Search Keywords:
PR2162F750AXXV
IN STOCK:
31
Can Ship immediately
Minimum Order:
3
Multiple:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$58.23
$174.690
6
$53.80
$322.800
12
$52.65
$631.800
27
$52.13
$1,407.510
51
$51.61
$2,632.110
102
$51.09
$5,211.180
252
+
$50.55
$12,738.600
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
IEGH11-1-62F-20.0-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 20A
IEGH11-1-62F-15.0-91-V
Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC
IUG6-1-66-50.0-01
Circuit Breaker Hydraulic Magnetic 1Pole 50A 277VAC
MB10-10E
EMI/RFI Filter - Single Phase - 115/250VAC - 30A - Chassis Mounted - Quick Connects ...
MSP-200-15
AC/DC Power Supply - 1 Output - 15V@13.4A - 201W - Medical