QAS60-75
Sensata / AIRPAXElectric Fuse- Very Fast Blow- 75A- 600VAC- 500VDC- 100000A (IR)- Inline/holder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
QAS60-75
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
The Airpax™ QAS, QAL, QFS, QFL product lines feature L-type terminals and carry a rated voltage of up to 600 VAC and 500 VDC, 300A max, 100K AIC. They feature a high current-limiting effect
and superior quick-action fusing performance, excellent arc-suppressing performance, and reliable breaking action. Because of their low power loss, they save energy and also feature low surge voltage at the breaking point. Superior non-degradation
characteristics make it ideal for motors subject to extreme load variations. Circuit Protection Type ELECTRIC FUSE
Blow Characteristic VERY FAST
Body Breadth 18.5 mm
Body Height 17.5 mm
Body Length or Diameter 40.0 mm
Joule-integral-Nom 0.47 J
Mounting Feature INLINE/HOLDER
Physical Dimension 40mm x 18.5mm x 17.5mm
Search Keywords:
QAS6075
IN STOCK:
49
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$55.24
$55.240
5
$44.62
$223.100
10
$27.44
$274.400
25
$18.24
$456.000
50
$15.02
$751.000
100
$13.54
$1,354.000
250
+
$11.83
$2,957.500
Product Guides