help desk software
DATA SHEET

R11-61-5.00A-W06CH-V

Sensata / AIRPAX

SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
R11-61-5.00A-W06CH-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Hydraulic Magnetic
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Snap-In
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
Search Keywords:
R1161500AW06CHV
IN STOCK: 0
Minimum Order:
3
Multiple:
3
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$47.03
$141.090
6
$41.23
$247.380
12
$40.00
$480.000
27
$34.32
$926.640
51
$31.56
$1,609.560
102
$31.09
$3,171.180
252 +
$28.95
$7,295.400
Tools/3D Models
Product Guides