R21-3-1.00A-B184EH
Sensata / AIRPAXSNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
R21-3-1.00A-B184EH
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
1 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Snap Fit To Panel
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$175.08
$175.080
5
$64.04
$320.200
10
$60.66
$606.600
25
$57.33
$1,433.250
50
+
$53.92
$2,696.000
Product Guides