R21-62-.500A-26170-12-V
Sensata / AIRPAXSNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
R21-62-.500A-26170-12-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
switch option, single pole, 0.5 amp rated current, 12V voltage rating. This compact and reliable circuit protector is designed to provide overcurrent and short circuit protection in various applications. Its snap-action mechanism ensures quick and consistent operation, while the hydraulic magnetic technology offers precise and accurate trip characteristics. The rocker switch option allows for easy manual reset and status indication. Suitable for use in a wide range of industries and environments, the SNAPAK® series R21-62-.500A-26170-12-V is a durable and versatile circuit protector that ensures the safety and reliability of your electrical system.
Search Keywords:
R2162500A2617012V
IN STOCK:
30
Ships today, if you order in
Minimum Order:
3
Multiple:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$59.76
$179.280
6
$54.78
$328.680
12
$53.26
$639.120
27
$45.30
$1,223.100
51
$42.25
$2,154.750
102
$40.61
$4,142.220
252
+
$38.94
$9,812.880
Product Guides
CUSTOMERS
ALSO BOUGHT
20VW1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
OK4735
Carbon Film Resistor - Axial - Through Hole - 47K ohm (+/-) 5% - 1/4W - 250V Max - -450 p...
25.340.1053.0
Conn Rising Cage Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 15A
G.5X.5LG6
Wiring Duct ONLY, Slot, Wide Finger - Lt Gray - 0.5"W x 0.5"H - 6' Length - LF PVC
SDR-240-24
AC/DC Power Supply - 1 Output - 24V@10A - 240W.