T11-1-1.00A-01-10AL-V
Sensata / AIRPAXSNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
T11-1-1.00A-01-10AL-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
1 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
Search Keywords:
T111100A0110ALV
IN STOCK:
24
Can Ship immediately
Minimum Order:
3
Multiple:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$24.03
$72.090
12
$19.80
$237.600
27
$17.09
$461.430
51
$16.14
$823.140
102
$15.09
$1,539.180
252
$14.26
$3,593.520
501
+
$13.65
$6,838.650
Product Guides