T11-1-1.50A-01-31AL-V
Sensata / AIRPAXSNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
T11-1-1.50A-01-31AL-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
1.5 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
Search Keywords:
T111150A0131ALV
IN STOCK:
14
Ships today, if you order in
Minimum Order:
3
Multiple:
3
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
3
$33.57
$100.710
12
$29.62
$355.440
27
$26.79
$723.330
51
$24.80
$1,264.800
102
$22.85
$2,330.700
252
$21.90
$5,518.800
501
+
$20.68
$10,360.680
Product Guides