T11-2-5.00A-01-11AL-V
Sensata / AIRPAXSNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
T11-2-5.00A-01-11AL-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The AIRPAX / SENSATA part T11-2-5.00A-01-11AL-V is a part of the SNAPAK® series, a snap-acting hydraulic-magnetic circuit protector with a paddle handle. Designed for optimal performance and reliability, this component is a critical part of any circuit system. With its innovative design and advanced technology, the AIRPAX / SENSATA T11-2-5.00A-01-11AL-V ensures efficient protection and precise operation in various applications. Trust this high-quality component to enhance the overall functionality and safety of your circuit system.
Search Keywords:
T112500A0111ALV
IN STOCK:
179
Ships today, if you order in
Minimum Order:
3
Multiple:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$23.59
$70.770
12
$23.24
$278.880
27
$22.89
$618.030
51
$21.00
$1,071.000
102
$18.11
$1,847.220
252
$17.37
$4,377.240
501
+
$15.31
$7,670.310
Product Guides
CUSTOMERS
ALSO BOUGHT
JS1EJ-12V
Power Relay 12VDC 6A SPDT (( 22.5mm 16.5mm 16.5mm)) Through Hole
PS3150
Aleph - Proximity Sensor- General purpose
1432790-1
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT - 26.5mm 26.5mm 24.5mm - Plug-In G...
CU-1476
Black Acrylonitrile Butadiene Styrene Utility Box - External 4.47 x 3.25 x 2.7 Inches - In...
PN-1320-DG
Dark Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA 4X Enclosure - External 2.52 x 2...