T11-3-5.00A-02-31A
Sensata / AIRPAXSNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
T11-3-5.00A-02-31A
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Hydraulic Magnetic
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
Search Keywords:
T113500A0231A
IN STOCK:
0
Minimum Order:
3
Multiple:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$25.48
$76.440
12
$20.88
$250.560
27
$17.93
$484.110
51
$16.91
$862.410
102
$15.74
$1,605.480
252
$14.87
$3,747.240
501
+
$14.21
$7,119.210
Product Guides