T11-61-1.50A-06-20A-V
Sensata / AIRPAXSNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
T11-61-1.50A-06-20A-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
1.5 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
Search Keywords:
T1161150A0620AV
IN STOCK:
24
Ships today, if you order in
Minimum Order:
3
Multiple:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$26.80
$80.400
12
$23.58
$282.960
27
$20.25
$546.750
51
$19.14
$976.140
102
$17.94
$1,829.880
252
$16.96
$4,273.920
501
+
$16.25
$8,141.250
Product Guides
CUSTOMERS
ALSO BOUGHT
GLAC20C
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Z...
LSP1A
MICRO SWITCH™ Heavy-Duty Limit Switches: LS Series HDLS Limit Switch, Side Rotary Momentar...
W4D350-CA04-52
AC axial fan with guard grille – Nominal voltage: 460 VAC – 0.35 A - Frequency: 60 Hz - Po...
MPB125-2012G
AC/DC Power Supply Dual-OUT 12V/12V 10.5A/0.5A 125W
DSP100-24
AC/DC Power Supply Single-OUT 24V 4.2A 100.8W