help desk software
DATA SHEET

T11-61-2.90A-06-20A-V

Sensata / AIRPAX

SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
T11-61-2.90A-06-20A-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Package Type:
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
2.9 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.
Search Keywords:
T1161290A0620AV
IN STOCK: 17
Can Ship immediately
Minimum Order:
3
Multiple:
3
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$22.92
$68.760
12
$22.69
$272.280
27
$22.46
$606.420
51
$22.23
$1,133.730
102
$22.01
$2,245.020
252
$21.79
$5,491.080
501 +
$21.57
$10,806.570
Tools/3D Models
Product Guides