T21-62-.500A-01-10B-V
Sensata / AIRPAXSNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
T21-62-.500A-01-10B-V
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
0.5 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
Search Keywords:
T2162500A0110BV
IN STOCK:
15
Ships today, if you order in
Minimum Order:
3
Multiple:
3
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
3
$58.61
$175.830
6
$58.02
$348.120
12
$54.15
$649.800
27
$49.41
$1,334.070
51
$45.77
$2,334.270
102
$43.89
$4,476.780
252
+
$41.60
$10,483.200
Product Guides
CUSTOMERS
ALSO BOUGHT
17-8031-205
Touch Screen Capacitive 15.68in 5-Pin
A16-30-10-84
Contactor - 110 - 120 VAC Coil - 17 A at 3-Phase - 30 A at 1-Phase.
DT-2R4-B6
MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), ...
4600N-466
AC Fan Axial Sintec-Sleeve Bearing 115V 105.9CFM 50dB (119 X 119 X 38mm) Screw clamp bare ...
D2E133-AM47-23
AC Blower Centrifugal Ball Bearing - 230V - 254 X 171.5 X 180mm - 353CFM - 55dBA - 1800RPM...