Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
UP1-1-64F-252
RoHS:
No
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
N/A
Number of Poles:
1
Current Rating:
2.5 A
Terminal Design:
N/A
Operating Temperature:
-40 to 100 °C
Mounting:
Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A
Search Keywords:
UP1164F252
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$499.39
$499.390
3
+
$491.90
$1,475.700
Product Guides