Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
UPGN66-1-62-503
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
50 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued
Circuit Breaker Magnetic 2Pole 50A
Search Keywords:
UPGN66162503
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$288.71
$288.710
5
+
$274.96
$1,374.800
DOWNLOADS