Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
UPGN66-1-72-303
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
30 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Screw Mount
Life Cycle:
Discontinued & Replaced
Circuit Breaker Magnetic 2Pole 30A
This product is not in stock and cannot be back-ordered
Product Guides