Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
UPGN66-1-72-502
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Screw Mount
Life Cycle:
Discontinued & Replaced
Circuit Breaker Magnetic 2Pole 5A
Search Keywords:
UPGN66172502
This product is discontinued, but still in stock
IN STOCK:
3
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$145.22
$145.220
5
$97.24
$486.200
10
$64.34
$643.400
25
$58.45
$1,461.250
50
$51.41
$2,570.500
100
$47.05
$4,705.000
250
+
$37.73
$9,432.500
Product Guides