Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
UPL11-1-52-103
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Magnetic
Voltage Rating:
65 VDC
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued
Circuit Breaker Magnetic 2Pole 10A 65VDC
Search Keywords:
UPL11152103
This product is discontinued, but still in stock
IN STOCK:
3
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$171.33
$171.330
5
$114.95
$574.750
10
$76.04
$760.400
25
$65.88
$1,647.000
50
$60.89
$3,044.500
75
$58.96
$4,422.000
100
+
$55.79
$5,579.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AP17-1-51-103
Magnetic Circuit Breaker - 10.00A - 2 Pole - 240VAC Max - Screw Terminals - DC - short tim...
AP17-1-52-153
Magnetic Circuit Breaker - 15.00A - 2 Pole - 240VAC Max - Screw Terminals - DC - long time...
AP17-1-52-252
Magnetic Circuit Breaker - 2.50A - 2 Pole - 240VAC Max - Screw Terminals - DC - long time ...
2304A
Extra-Duty Diesel On/Off Battery Switch