help desk software
DATA SHEET

UPL11-1-72-503

Sensata / AIRPAX

Circuit Breaker Magnetic 2Pole 50A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
UPL11-1-72-503
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Magnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
50 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued & Replaced
Circuit Breaker Magnetic 2Pole 50A
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
IELHK11-1-72-50.0-01-V
IELHK11-1-72-50.0-01-V
VIEW PRODUCT
Tools/3D Models
Product Guides