help desk software
DATA SHEET

20LPCV2440

Sensata / Crydom

SOLID STATE RELAY 240 V - Lin.Prop.Contr. 300Vac/40A 4-20mA

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
20LPCV2440
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
EACH
Technology:
N/A
Typical Input Voltage:
N/A
Maximum Input Voltage:
N/A
Minimum Load Voltage:
20 VAC
Maximum Load Voltage:
300 VAC
Maximum Load Current:
40 A
I/O Isolation Voltage:
2500 Vrms
Mounting:
Flange Mount
Operating Temperature:
-30 to 80 °C
SOLID STATE RELAY 240 V - Lin.Prop.Contr. 300Vac/40A 4-20mA
Search Keywords:
20LPCV2440
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$506.83
$506.830
5 +
$487.58
$2,437.900
Tools/3D Models