help desk software
DATA SHEET

25CPV120

Sensata / Crydom

I/O Module Relays 0VDC to 5VDC 1.6mA 4000Vrms Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Sensata / Crydom
Part No:
25CPV120
RoHS:
Yes
HTS:
8536490080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
0 to 5 VDC
Maximum Input Voltage:
5 VDC
Minimum Load Voltage:
90 VAC
Maximum Load Voltage:
140 VAC
Maximum Load Current:
25 A
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued & Replaced
I/O Module Relays 0VDC to 5VDC 1.6mA 4000Vrms Thru-Hole
Search Keywords:
25CPV120
  This product is discontinued, but still in stock
IN STOCK: 11
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$144.15
$144.150
3
$137.70
$413.100
5 +
$133.15
$665.750
RECOMMENDED REPLACEMENT
MCPC1225A
MCPC1225A
VIEW PRODUCT
Tools/3D Models